There are no models available for this part yet.
Overview of BRCS4435SC by Foshan Blue Rocket Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BRCS4435SC by Foshan Blue Rocket Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30V 8.8A 2.5W 27m4.5V 1.7V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 40335 |
|
$0.0456 / $0.0855 | Buy Now |