Part Details for BRD.2B.200.PCSN by LEMO connectors
Overview of BRD.2B.200.PCSN by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for BRD.2B.200.PCSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-BRD.2B.200.PCSN-ND
|
DigiKey | CONN BLANKING COVER BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
BRD.2B.200.PCSN-ND
|
DigiKey | CONN BLANKING COVER BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1600 | Buy Now |
DISTI #
736-BRD2B200PCSN
|
Mouser Electronics | Circular Push Pull Connectors CAP F. FREE RECPT | 0 |
|
$10.4300 / $16.0000 | Order Now |
DISTI #
000000000002601499
|
Sager | Circular Push Pull Connectors CAP F. FREE RECPT Min Qty: 1 | 0 |
|
$9.3800 / $12.9400 | Buy Now |