Part Details for BRD1165C-TL by Power Integrations
Overview of BRD1165C-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRD1165C-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2441
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Bldc, Pmsm, No. Of Outputs:1Outputs, Output Current:5.5A, Output Voltage:-, Ic Case/Package:Insop-24C, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:-, Qualification:- Rohs Compliant: Yes |Power Integrations BRD1165C-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $1.6800 | Buy Now |
DISTI #
596-1823-1-ND
|
DigiKey | IC HALF BRIDGE DRV 5.5A INSOP24C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4000 / $1.9900 | Buy Now |
DISTI #
BRD1165C-TL
|
Avnet Americas | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R - Tape and Reel (Alt: BRD1165C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
869-BRD1165C-TL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V N-Ch FredFET 5.5A 1A 300w RoHS: Compliant | 1002 |
|
$1.1800 / $1.6200 | Buy Now |
|
Future Electronics | BridgeSwitch Series 50 V 5.5 A Half-Bridge Motor Driver - InSOP-24C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2700 / $1.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 4515 |
|
$1.4790 / $1.5091 | Buy Now |
DISTI #
BRD1165C-TL
|
Avnet Asia | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R (Alt: BRD1165C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BRD1165C-TL
|
EBV Elektronik | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R (Alt: BRD1165C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BRD1165C-TL
BRD1165C-TL CAD Models
BRD1165C-TL Part Data Attributes
|
BRD1165C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
BRD1165C-TL
Power Integrations
Brushless DC Motor Controller, 5.5A, PDSO20, INSOP-24/20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | INSOP-24/20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP20/24,.54,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Width | 9.4 mm |