Part Details for BRDS60 by Cosel USA Inc
Overview of BRDS60 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for BRDS60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2211
|
Newark | Dc-Dc Converter, 0.7V To 2V, 60A Rohs Compliant: Yes |Cosel BRDS60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$52.5800 / $62.3200 | Buy Now |
DISTI #
1776-1931-ND
|
DigiKey | DC DC CONVERTER 0.7-2V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$59.9400 | Buy Now |
DISTI #
436-BRDS60
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14Vin 0.7-2V 60A Non Iso POL PMbus RoHS: Compliant | 0 |
|
$50.5600 / $59.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$48.1700 | Buy Now |
DISTI #
000000000005581175
|
Sager | Non-Isolated DC/DC Converters 4.5-14Vin 0.7-2V 60A Non Iso POL PMbus Min Qty: 1 | 0 |
|
$52.7000 / $53.4200 | Buy Now |
Part Details for BRDS60
BRDS60 CAD Models
BRDS60 Part Data Attributes
|
BRDS60
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
BRDS60
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-06 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X20 | |
Length | 33 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.012 s | |
Width | 22.9 mm |