Part Details for BRE.1K.200.NAV by LEMO connectors
Overview of BRE.1K.200.NAV by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1153CN8#PBF | Analog Devices | Auto-Reset Electronic Circ Bre | |
LTC1153IS8#PBF | Analog Devices | Auto-Reset Electronic Circ Bre | |
LTC1153IN8#PBF | Analog Devices | Auto-Reset Electronic Circ Bre |
Price & Stock for BRE.1K.200.NAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-BRE.1K.200.NAV-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
BRE.1K.200.NAV-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0500 | Buy Now |
DISTI #
736-BRE.1K.200.NAV
|
Mouser Electronics | Circular Push Pull Connectors LKR 1K/E/L CAP RECP RoHS: Compliant | 55 |
|
$14.2700 / $19.8500 | Buy Now |
DISTI #
000000000005432014
|
Sager | Circular Push Pull Connectors LKR 1K/E/L CAP RECP Min Qty: 1 | 0 |
|
$13.2000 / $18.2300 | Buy Now |