Part Details for BRF.2K.200.NAS by LEMO connectors
Overview of BRF.2K.200.NAS by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRF.2K.200.NAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRF.2K.200.NAS-ND
|
DigiKey | CONN BLANKING COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag |
12 In Stock |
|
$20.9630 / $28.3100 | Buy Now |
DISTI #
736-BRF2K200NAS
|
Mouser Electronics | Circular Push Pull Connectors CAP F. FIXED RECPT RoHS: Compliant | 0 |
|
$20.7500 / $28.0200 | Order Now |
DISTI #
000000000002601549
|
Sager | Circular Push Pull Connectors CAP F. FIXED RECPT Min Qty: 1 | 0 |
|
$17.8800 / $24.8900 | Buy Now |
Part Details for BRF.2K.200.NAS
BRF.2K.200.NAS CAD Models
BRF.2K.200.NAS Part Data Attributes
|
BRF.2K.200.NAS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BRF.2K.200.NAS
LEMO connectors
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Used With | RECEPTACLE |