-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3647-ND
|
DigiKey | DC DC CONVERTER 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$57.0216 / $67.5800 | Buy Now |
DISTI #
436-BRFS120
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14Vin 0.6-1.8V 120A Non-Iso POL SMT RoHS: Compliant | 1 |
|
$57.0100 / $67.5700 | Buy Now |
DISTI #
71278833
|
RS | DC-DC Converter, POL Type, Non-Isolated, 0.6-1.8V, 120A | Cosel U.S.A. Inc. BRFS120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2000 / $66.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.3200 | Buy Now |
DISTI #
000000000006045219
|
Sager | Non-Isolated DC/DC Converters 4.5-14Vin 0.6-1.8V 120A Non-Iso POL SMT Min Qty: 1 | 0 |
|
$59.4200 / $60.2400 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters 4.5-14Vin 0.6-1.8V 120A Non-Iso POL SMT | 9 |
|
$207.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRFS120
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
BRFS120
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-24 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, CSA, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X14 | |
Length | 33 mm | |
Line Regulation-Max | 0.00009% | |
Load Regulation-Max | 0.277777% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | EN 62368-1 | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 216 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.012 s | |
Width | 22.9 mm |