Part Details for BRG1000AVRLCD by CyberPower
Overview of BRG1000AVRLCD by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRG1000AVRLCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7181
|
Newark | Cyberpower Intelligent Lcd Series 1000Va 10 Outlets Ups W/ Usb Ports, Power Supply Applications:Ite, No. Of Outlets:10Outlets, Capacity (Va/W):1Kva/600W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Product Range:- Rohs Compliant: Yes |Cyber Power Systems BRG1000AVRLCD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.9500 | Buy Now |
DISTI #
5201-BRG1000AVRLCDTB-ND
|
DigiKey | 1000VA/600W Line Interactive UPS Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$162.9500 | Buy Now |
|
NAC | 1000VA AVR LCD 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$200.3900 | Buy Now |