Part Details for BRIDGE- 5-3M by Phoenix Contact
Overview of BRIDGE- 5-3M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7060EMSE#WTRPBF | Analog Devices | 100V Half Bridge Driver w/ Flo | |
LTC7060IMSE#WTRPBF | Analog Devices | 100V Half Bridge Driver w/ Flo | |
LTC7060HMSE#PBF | Analog Devices | 100V Half Bridge Driver w/ Flo |
Price & Stock for BRIDGE- 5-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 2 Factory Stock |
|
$39.2100 / $49.4400 | Buy Now |
|
Master Electronics | 3-phase loop bridge for 5 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 2 Factory Stock |
|
$39.2100 / $49.4400 | Buy Now |