Part Details for BRL2012T150M by TAIYO YUDEN
Overview of BRL2012T150M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL2012T150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2865
|
Newark | Inductor, 15Uh, 220Ma, 20%, 15Mhz, Smd, Inductance:15Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:15Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL2012T150M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1330 | Buy Now |
DISTI #
587-3020-1-ND
|
DigiKey | FIXED IND 15UH 300MA 1.3 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10902 In Stock |
|
$0.0891 / $0.2500 | Buy Now |
DISTI #
BRL2012T150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 300 mA, Unshielded, 220 mA, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: BRL2012T150M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
963-BRL2012T150M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB201210T150M RPLCMT PN 0805 15uH 1300mOhms 220mA RoHS: Compliant | 125756 |
|
$0.0920 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 15uH 20% 2.52MHz Ferrite 0.3A 1.3Ohm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0910 / $0.1089 | Buy Now |
DISTI #
BRL2012T150M
|
TTI | Power Inductors - SMD 963-LSQPB201210T150M RPLCMT PN 0805 15uH 1300mOhms 220mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.0980 | Buy Now |
Part Details for BRL2012T150M
BRL2012T150M CAD Models
BRL2012T150M Part Data Attributes
|
BRL2012T150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2012T150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |