Part Details for BRL2012T6R8M by TAIYO YUDEN
Overview of BRL2012T6R8M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL2012T6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8564
|
Newark | Inductor, 6.8Uh, 290Ma, 20%, 60Mhz, Smd, Inductance:6.8Μh, Dc Resistance Max:0.75Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:350Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRL2012T6R8M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
587-3025-1-ND
|
DigiKey | FIXED IND 6.8UH 350MA 975MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15658 In Stock |
|
$0.0891 / $0.2500 | Buy Now |
DISTI #
BRL2012T6R8M
|
Avnet Americas | Ind Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 350mA 0805 T/R - Tape and Reel (Alt: BRL2012T6R8M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
963-BRL2012T6R8M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB201210T6R8M 0805 6.8uH 975mOhms 20% 290mA LwPrfl RoHS: Compliant | 2588 |
|
$0.0920 / $0.2800 | Buy Now |
|
Future Electronics | Fixed Inductors 0805 6.8uH 975mOhms +/-20% 290mA LwPrfl RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0910 / $0.1089 | Buy Now |
DISTI #
BRL2012T6R8M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB201210T6R8M 0805 6.8uH 975mOhms 20% 290mA LwPrfl pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1020 | Buy Now |
DISTI #
BRL2012T6R8M
|
Avnet Americas | Ind Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 350mA 0805 T/R - Tape and Reel (Alt: BRL2012T6R8M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
BRL2012T6R8M
|
Avnet Americas | Ind Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 350mA 0805 T/R - Tape and Reel (Alt: BRL2012T6R8M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1143 | Buy Now |
DISTI #
2084644
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1182 / $0.3369 | Buy Now |
Part Details for BRL2012T6R8M
BRL2012T6R8M CAD Models
BRL2012T6R8M Part Data Attributes
|
BRL2012T6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2012T6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.975 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |