There are no models available for this part yet.
Overview of BRL2518T1R5M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BRL2518T1R5M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P2875
|
Newark | Inductor, Low Profile Wound, 1007, 1.5Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRL2518T1R5M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1500 | Buy Now | |
DISTI #
84R6397
|
Newark | Inductor, 1.5Uh, 920Ma, 20%, Inductance:1.5µh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:920Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL2518T1R5M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now | |
DISTI #
587-1953-1-ND
|
DigiKey | FIXED IND 1.5UH 920MA 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1167 / $0.2800 | Buy Now | |
DISTI #
BRL2518T1R5M
|
Avnet Americas | Ind Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 920mA 1007 T/R - Tape and Reel (Alt: BRL2518T1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1288 | Buy Now | |
DISTI #
963-BRL2518T1R5M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251812T1R5M RPLCMT PN 1007 1.5uH 130mOhms LwPrfl RoHS: Compliant | 0 |
|
$0.1000 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0947 | Buy Now | ||
Onlinecomponents.com | Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.92A 0.13Ohm DCR 1007 T/R RoHS: Compliant |
1621 In Stock |
|
$0.1041 / $0.1350 | Buy Now | ||
DISTI #
51631042
|
Verical | Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.92A 0.13Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1621 Package Multiple: 1621 Date Code: 1404 | Americas - 1621 |
|
$0.1412 / $0.1595 | Buy Now | |
Master Electronics | Inductor Power Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.92A 0.13Ohm DCR 1007 T/R RoHS: Compliant |
1621 In Stock |
|
$0.1041 / $0.1350 | Buy Now |
CAD Models for BRL2518T1R5M by TAIYO YUDEN
Part Data Attributes for BRL2518T1R5M by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
1007
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
0.92 A
|
Self Resonance Frequency
|
100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.96 MHz
|
Tolerance
|
20%
|
Alternate Parts for BRL2518T1R5M
This table gives cross-reference parts and alternative options found for BRL2518T1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRL2518T1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB251812T1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | BRL2518T1R5M vs LSQPB251812T1R5M |