Part Details for BRL2518T4R7M by TAIYO YUDEN
Overview of BRL2518T4R7M by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL2518T4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2878
|
Newark | Inductor, Low Profile Wound, 1007, 4.7Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRL2518T4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1500 | Buy Now |
DISTI #
84R6400
|
Newark | Inductor, 4.7Uh, 470Ma, 20%, Inductance:4.7µh, Dc Resistance Max:0.4Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:470Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL2518T4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
587-1956-1-ND
|
DigiKey | FIXED IND 4.7UH 470MA 520MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0887 / $0.2800 | Buy Now |
DISTI #
BRL2518T4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 470 mA, Unshielded, 700 mA, 2.5mm x 1.8mm x 1mm - Tape and Reel (Alt: BRL2518T4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1288 | Buy Now |
DISTI #
963-BRL2518T4R7M
|
Mouser Electronics | Power Inductors - SMD 963-LSQPB251812T4R7M RPLCMT PN 1007 4.7uH 520mOhms LwPrfl RoHS: Compliant | 0 |
|
$0.0880 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0947 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.47A 0.52Ohm DCR 1007 T/R RoHS: Compliant |
2 In Stock |
|
$0.1041 / $0.1350 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1420 / $0.7100 | Buy Now |
Part Details for BRL2518T4R7M
BRL2518T4R7M CAD Models
BRL2518T4R7M Part Data Attributes
|
BRL2518T4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL2518T4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |