Part Details for BRL3225T4R7M. by TAIYO YUDEN
Overview of BRL3225T4R7M. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL3225T4R7M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6429
|
Newark | Wirewound Inductor 4.7Uh 1.3A 20% 120Mhz, Inductance:4.7Μh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:120Mhz, Dc Current Rating:1A, Inductor Case/Package:1210 [3225 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRL3225T4R7M. Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0890 / $0.0980 | Buy Now |