Part Details for BRX1-0003 by Memory Protection Devices Inc (MPD)
Overview of BRX1-0003 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for BRX1-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRX1-0003-ND
|
DigiKey | BATTERY RETAINER COIN 20MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Tray |
7030 In Stock |
|
$0.2925 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Battery Cell Retainer - 1 Cell - Coin 20.0mm - 2032 Battery Series - 0.145" (3.68mm) Height Above Board - SMD (SMT) Tab - PCB, Surface Mount. RoHS: Compliant |
500 In Stock |
|
$0.2102 / $0.3120 | Buy Now |
|
Master Electronics | Battery Cell Retainer - 1 Cell - Coin 20.0mm - 2032 Battery Series - 0.145" (3.68mm) Height Above Board - SMD (SMT) Tab - PCB, Surface Mount. RoHS: Compliant |
500 In Stock |
|
$0.2102 / $0.3120 | Buy Now |