Part Details for BRX48 TIN/LEAD by Central Semiconductor Corp
Overview of BRX48 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRX48 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRX48 TIN/LEAD
|
Avnet Americas | SCR 300V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: BRX48 TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2721 / $0.3038 | Buy Now |
DISTI #
610-BRX48
|
Mouser Electronics | SCRs Through-Hole SCR RoHS: Compliant | 0 |
|
$0.2840 / $0.2950 | Order Now |
DISTI #
BRX48 TIN/LEAD
|
Avnet Americas | SCR 300V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: BRX48 TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.2721 / $0.3038 | Buy Now |
Part Details for BRX48 TIN/LEAD
BRX48 TIN/LEAD CAD Models
BRX48 TIN/LEAD Part Data Attributes:
|
BRX48 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BRX48 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |