Part Details for BS 33MF by Gainta Enclosures
Overview of BS 33MF by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS 33MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALU-BS33MF
|
TME | Enclosure: multipurpose, X: 127mm, Y: 165mm, Z: 75mm, aluminium, IP66 Min Qty: 1 | 18 |
|
$14.9500 / $20.0300 | Buy Now |