Part Details for BS-21-10-NB by 3M Interconnect
Overview of BS-21-10-NB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-21-10-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5340
|
Newark | 22-18 Awg Nylon Insulated W/Insulation Grip Flanged Block Fork |3M BS-21-10-NB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3550 | Buy Now |
DISTI #
BS-21-10-NB-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2493 | Buy Now |
DISTI #
3937-BS-21-10-NB-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1000 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7100163528
|
Avnet Americas | Fork Terminal 18-22AWG M 21.33mm 7.62mm Tin - Bulk (Alt: 7100163528) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-BS-21-10-NB
|
Mouser Electronics | Terminals BS-21-10-NB RoHS: Compliant | 0 |
|
$0.2110 / $0.7200 | Order Now |