Part Details for BS-304 by Molex
Overview of BS-304 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BS-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 mm2, COPPER ALLOY, WIRE TERMINAL | 7 |
|
$0.1750 | Buy Now |
DISTI #
MOL19205-0001
|
Interstate Connecting Components | SEAMLESS PARALLEL SPLICE BS-3 4 SPM | 422475000 On Order |
|
$0.0571 / $0.0721 | Buy Now |
Part Details for BS-304
BS-304 CAD Models
BS-304 Part Data Attributes
|
BS-304
Molex
Buy Now
Datasheet
|
Compare Parts:
BS-304
Molex
Wire Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |