Part Details for BS-32-8 by 3M Interconnect
Overview of BS-32-8 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-32-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157195-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
455 In Stock |
|
$0.0858 / $0.2200 | Buy Now |
DISTI #
7100163618
|
Avnet Americas | Fork Terminal 14-16AWG M 21.59mm 7.62mm Tin - Bulk (Alt: 7100163618) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1637
|
Mouser Electronics | Terminals BLK FORK 16-14 AWG 8 RoHS: Compliant | 1274 |
|
$0.0620 / $0.1900 | Buy Now |
|
Quest Components | 33 |
|
$0.1750 / $0.3500 | Buy Now |