Part Details for BS-33-10-P by 3M Interconnect
Overview of BS-33-10-P by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-33-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5425
|
Newark | 12-10 Awg Vinyl Insulated Butted Seam Block Fork Terminal |3M BS-33-10-P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2570 | Buy Now |
DISTI #
3M156914-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.1752 / $0.4100 | Buy Now |
DISTI #
7100163710
|
Avnet Americas | 80601385299 BS-33-10-P - Bulk (Alt: 7100163710) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1208
|
Mouser Electronics | Terminals BLK FORK 12-10 AWG10 RoHS: Not Compliant | 1190 |
|
$0.1420 / $0.4000 | Buy Now |
DISTI #
MMM7100163710
|
Heilind Electronics | 7100163710 80601385299 VIN INS BUTTED BLK FORK | Americas - 0 in Stock |
|
$0.1668 / $0.1807 | Buy Now |
|
Quest Components | 584 |
|
$0.2840 / $0.5680 | Buy Now | |
DISTI #
7100163710
|
Avnet Americas | 80601385299 BS-33-10-P - Bulk (Alt: 7100163710) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |