Part Details for BS-331 by Molex
Overview of BS-331 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BS-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1550 |
|
$0.0840 / $0.4200 | Buy Now | |
DISTI #
MOL19215-0018
|
Interstate Connecting Components | SEAMLESS BUTT SPLICE BS-331 S M | 9670 |
|
$0.1020 / $0.1289 | Buy Now |
Part Details for BS-331
BS-331 CAD Models
BS-331 Part Data Attributes
|
BS-331
Molex
Buy Now
Datasheet
|
Compare Parts:
BS-331
Molex
Wire Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |