Part Details for BS-4-31.496/.157 by Adam Technologies Inc
Overview of BS-4-31.496/.157 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-4-31.496/.157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-BS-4-31.496/.157
|
Mouser Electronics | 9V Battery Snaps & Contacts CONNECTOR, BATTERY CONNECTOR RoHS: Compliant | 0 |
|
$0.6450 | Order Now |
|
Future Electronics | 4 Position Battery Snap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.7800 / $0.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6780 / $1.9050 | Buy Now |