BS025016WC30038BJ1
Description: Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.00003uF, Chassis Mount,

Overview of BS025016WC30038BJ1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for BS025016WC30038BJ1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69K1700
Newark Tos025016 9Kvp 30Pf 20% R85 3642 |Vishay BS025016WC30038BJ1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $216.1500
  • 5 $213.1400
  • 10 $209.9300
  • 25 $197.2300
$197.2300 / $216.1500 Buy Now
DISTI # BS025016WC30038BJ1
Avnet Americas TOS025016 Series RF Power Barrel Capacitor Class 1 Ceramic 30pF 9kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: BS025016WC30038BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for BS025016WC30038BJ1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BS025016WC30038BJ1 by Vishay Intertechnologies

BS025016WC30038BJ1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Additional Feature
RATED AC PEAK VOLTAGE(V) : 9000
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
25 mm
Dielectric Material
CERAMIC
JESD-609 Code
e4
Length
16 mm
Mounting Feature
CHASSIS MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
9000 V
Surface Mount
NO
Temperature Characteristics Code
N750
Temperature Coefficient
-750ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
BINDING POST
Want to compare parts?
  1. BS025016WC30038BJ1
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 9000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.00003uF, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS025016WC30038BJ1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS025016WC30038BJ1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BS025016WC30038BJ1 would you like to use for your alert(s)?
  • Please alert me when BS025016WC30038BJ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS025016WC30038BJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS025016WC30038BJ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS025016WC30038BJ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS025016WC30038BJ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS025016WC30038BJ1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: