Part Details for BS0301CDSU330KT by King Core Electronics Inc
Overview of BS0301CDSU330KT by King Core Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS0301CDSU330KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCSM0315D-330M-K
|
Maritex | Power Choke, SMD, 33uH, Imax= 0.38A, 2.7Ohm, 10%, 3x3x1.3mm Min Qty: 1 Package Multiple: 1 | 350 |
|
$0.0910 / $0.1430 | Buy Now |
Part Details for BS0301CDSU330KT
BS0301CDSU330KT CAD Models
BS0301CDSU330KT Part Data Attributes:
|
BS0301CDSU330KT
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BS0301CDSU330KT
King Core Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |