Part Details for BS07A-RD by Brady Worldwide Inc
Overview of BS07A-RD by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS07A-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K8954
|
Newark | Prinzing Ball Valve Lockout Device, Polypropylene, Lockout Device Type:Ball Valve, Lock Material:Pp (Polypropylene), Lock Colour:Red, Product Range:-, Body Material:Polypropylene, Colour:Red, Pipe Dia Max:2.5", Pipe Dia Min:0.5" Rohs Compliant: Na |Brady BS07A-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6163 |
|
$24.4900 | Buy Now |
DISTI #
2267-BS07A-RD-ND
|
DigiKey | PRINZING BALL VALVE LO - SMALL R Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0100 | Buy Now |
DISTI #
70393530
|
RS | PRINZINGBALLVALVELO-SMALLRED | Brady BS07A-RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$25.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5200 / $24.4900 | Buy Now |
DISTI #
10027365
|
Techni-Tool, Inc. | Brady BS07A-RD Small Prinzing Ball Valve Lockout, Red | 0 |
|
$24.4900 | Buy Now |
DISTI #
10027365
|
TestEquity LLC | Brady BS07A-RD Small Prinzing Ball Valve Lockout, Red | 0 |
|
$24.4900 | Buy Now |