Part Details for BS100445U by Panduit Corp
Overview of BS100445U by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS100445U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9138
|
Newark | Braided Bonding Strap, One-Hole, Non-Ins |Panduit BS100445U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-20784-ND
|
DigiKey | STRAP BRAIDED BONDING 1HOLE Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
1 In Stock |
|
$116.0900 | Buy Now |
DISTI #
BS100445U
|
Avnet Americas | BRAIDED BONDING STRAP, ONE-HOLE, NON-INS - Bulk (Alt: BS100445U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.8500 | Buy Now |
DISTI #
70975756
|
RS | Braided Bonding Strap, One-Hole, Non-Ins, 4" L x 1.06" W | Panduit BS100445U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.0900 | RFQ |
DISTI #
PANBS100445U
|
Heilind Electronics | Americas - 0 in Stock |
|
$101.0462 / $131.3600 | Buy Now | |
|
Onlinecomponents.com | Braided Bonding Strap One-Hole Non-Insulated 4.00 Length X 1.06 Width RoHS: Compliant | 16 Factory Stock |
|
$87.5700 / $102.1400 | Buy Now |
DISTI #
BS100445U
|
Avnet Americas | BRAIDED BONDING STRAP, ONE-HOLE, NON-INS - Bulk (Alt: BS100445U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.8500 | Buy Now |
DISTI #
000000000003328819
|
Sager | Racks & Rack Cabinet Accessories NON-INSUL 4AWG 4.0 1 HLE BRD BNDG STRAP Min Qty: 1 | 0 |
|
$80.1000 / $101.0500 | Buy Now |
DISTI #
3282315
|
Farnell | GROUND LEAD, STUD-STUD, 101.6MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$146.5288 | Buy Now |
|
Master Electronics | Braided Bonding Strap One-Hole Non-Insulated 4.00 Length X 1.06 Width RoHS: Compliant | 16 Factory Stock |
|
$87.5700 / $102.1400 | Buy Now |
Part Details for BS100445U
BS100445U CAD Models
BS100445U Part Data Attributes:
|
BS100445U
Panduit Corp
Buy Now
|
Compare Parts:
BS100445U
Panduit Corp
|
Samacsys Manufacturer | Panduit |