-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS2101F-E2CT-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8SOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
145 In Stock |
|
$1.1036 / $1.5300 | Buy Now |
|
Future Electronics | driver RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.9600 / $2.3500 | Buy Now |
|
Quest Components | 1990 |
|
$0.6630 / $2.2100 | Buy Now | |
|
Ameya Holding Limited | 600V HIGH VOLTAGE HIGH & LOW-SID Min Qty: 1 | 60-Authorized Distributor |
|
$0.7695 / $1.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE DRV HI-SIDE/LO-SIDE 8SOP | 2488 |
|
$0.6475 / $0.6534 | Buy Now |
DISTI #
3011231
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7856 / $1.9089 | Buy Now |
DISTI #
3011231RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7342 / $1.0719 | Buy Now |
DISTI #
3011231RL
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$1.2530 | Buy Now |
DISTI #
3011231
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2530 / $2.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BS2101F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BS2101F-E2
ROHM Semiconductor
Half Bridge Based MOSFET Driver, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.32 µs | |
Width | 4.4 mm |