Part Details for BS211DC12 by Hasco Relays and Electronics International Corp
Overview of BS211DC12 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS211DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2595-BS211DC12-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 25 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2200 In Stock |
|
$0.9000 | Buy Now |
|
Bisco Industries | 283 |
|
Buy Now | ||
|
Onlinecomponents.com | Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
694 In Stock |
|
$0.9700 / $6.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 94 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 75 |
|
$1.2000 / $3.2000 | Buy Now | |
|
Quest Components | 26 |
|
$2.4000 / $3.8400 | Buy Now | |
|
NAC | 25 PCS TUBES RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 450 |
|
$0.8500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 700Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
694 In Stock |
|
$0.9700 / $6.8000 | Buy Now |