Part Details for BS211DC5 by Hasco Relays and Electronics International Corp
Overview of BS211DC5 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS211DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 120Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
100 On Order |
|
$1.0800 / $6.3800 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 120Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
100 On Order |
|
$1.0800 / $6.3800 | Buy Now |