There are no models available for this part yet.
Overview of BS211DC9 by Hasco Relays and Electronics International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BS211DC9 by Hasco Relays and Electronics International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 9VDC 400Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$1.2000 / $5.7500 | Buy Now | ||
Master Electronics | Electromechanical Relay 9VDC 400Ohm 2A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$1.2000 / $5.7500 | Buy Now |