Part Details for BS2316P-06-C-B by International Components Corporation
Overview of BS2316P-06-C-B by International Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS2316P-06-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70745094
|
RS | Buzzer, DC, 35 mA, 6 VDC, 400 Hz + 50 Hz, -40 to degC, Pin Termination, 23 mm - | ICC / Intervox BS2316P-06-C-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.2300 / $2.6200 | Buy Now |
|
Future Electronics | Electronic Buzzers RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 0Tray |
|
$2.3200 / $2.5100 | Buy Now |