BSA107N00480236000
TE Connectivity
Description: Circular Connector, Zinc Alloy, Plug

Overview of BSA107N00480236000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BSA107N00480236000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2452-BSA107N00480236000-ND
DigiKey CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 34 Weeks Container: Box 12
In Stock
  • 1 $30.3800
  • 10 $26.6050
  • 40 $24.6340
  • 80 $23.8128
  • 280 $22.4990
$22.4990 / $30.3800 Buy Now
DISTI # AMPBSA107N00480236000
Heilind Electronics 923 PLUG, SHORT Americas - 0 in Stock
Buy Now
DISTI # AMPBSA107N00480236000
Interstate Connecting Components 923 PLUG, SHORT 0
Buy Now

CAD Models for BSA107N00480236000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSA107N00480236000 by TE Connectivity

BSA107N00480236000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
Degrees of Rotation
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Rated Voltage
630 V
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Shell Size
23
UL Flammability Code
94V-0
Want to compare parts?
  1. BSA107N00480236000
    TE Connectivity
    Circular Connector, Zinc Alloy, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSA107N00480236000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSA107N00480236000 by TE Connectivity

Select Manufacturer
Which Manufacturer of BSA107N00480236000 would you like to use for your alert(s)?
  • Please alert me when BSA107N00480236000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSA107N00480236000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSA107N00480236000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSA107N00480236000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSA107N00480236000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSA107N00480236000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: