Part Details for BSA24-3.3S2R2-D by Bellnix Co Ltd
Overview of BSA24-3.3S2R2-D by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for BSA24-3.3S2R2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45939931
|
Verical | BSA24-3.3S2R2-D Min Qty: 4 Package Multiple: 1 | Americas - 385 |
|
$15.8614 / $18.5707 | Buy Now |
DISTI #
36543840
|
Verical | BSA24-3.3S2R2-D Min Qty: 4 Package Multiple: 1 Date Code: 1701 | Americas - 81 |
|
$16.5095 / $18.5707 | Buy Now |
DISTI #
36542590
|
Verical | BSA24-3.3S2R2-D Min Qty: 4 Package Multiple: 1 Date Code: 1601 | Americas - 78 |
|
$16.5095 / $18.5707 | Buy Now |
|
Quest Components | 435 |
|
$18.6558 / $24.0720 | Buy Now |
Part Details for BSA24-3.3S2R2-D
BSA24-3.3S2R2-D CAD Models
BSA24-3.3S2R2-D Part Data Attributes:
|
BSA24-3.3S2R2-D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSA24-3.3S2R2-D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 5.94W, Hybrid, ROHS COMPLIANT, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T18 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5.94 W | |
Trim/Adjustable Output | YES | |
Width | 21.5 mm |