-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 433A I(D), 30V, 0.00095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0259
|
Newark | Mosfet, N-Ch, 30V, 433A, Tdson Rohs Compliant: Yes |Infineon BSC005N03LS5IATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5378 |
|
$1.4200 / $2.9000 | Buy Now |
DISTI #
448-BSC005N03LS5IATMA1CT-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4393 In Stock |
|
$1.1276 / $2.6000 | Buy Now |
DISTI #
BSC005N03LS5IATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 30V 433A 8-Pin TDSON - Tape and Reel (Alt: BSC005N03LS5IATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3519 | Buy Now |
DISTI #
32AJ0259
|
Avnet Americas | Transistor MOSFET N-Channel 30V 433A 8-Pin TDSON - Product that comes on tape, but is not reeled (Alt: 32AJ0259) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3569 Partner Stock |
|
$1.9900 / $2.9000 | Buy Now |
DISTI #
726-BSC005N03LS5IATM
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 13980 |
|
$1.1300 / $2.6000 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Bristol Electronics | 14832 |
|
RFQ | ||
|
Quest Components | 11865 |
|
$2.2050 / $4.4100 | Buy Now | |
DISTI #
BSC005N03LS5IATMA1
|
Avnet Americas | Transistor MOSFET N-Channel 30V 433A 8-Pin TDSON - Tape and Reel (Alt: BSC005N03LS5IATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC005N03LS5IATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC005N03LS5IATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 433A I(D), 30V, 0.00095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 430 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 433 A | |
Drain-source On Resistance-Max | 0.00095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 240 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 1731 A | |
Reference Standard | IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |