Part Details for BSC007N04LS6ATMA1 by Infineon Technologies AG
Results Overview of BSC007N04LS6ATMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC007N04LS6ATMA1 Information
BSC007N04LS6ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSC007N04LS6ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1039
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Infineon BSC007N04LS6ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4123 |
|
$1.3600 / $2.7700 | Buy Now |
DISTI #
86AK4415
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC007N04LS6ATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
BSC007N04LS6ATMA1
|
Avnet Americas | DIFFERENTIATED MOSFETS - Tape and Reel (Alt: BSC007N04LS6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0929 / $1.1496 | Buy Now |
DISTI #
BSC007N04LS6ATMA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4770 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
SP001629650
|
EBV Elektronik | DIFFERENTIATED MOSFETS (Alt: SP001629650) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 13358 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 40V 100A TDSON-8-6 | 208333 |
|
$0.8789 / $1.3183 | Buy Now |
Part Details for BSC007N04LS6ATMA1
BSC007N04LS6ATMA1 CAD Models
BSC007N04LS6ATMA1 Part Data Attributes
|
BSC007N04LS6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC007N04LS6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 319A I(D), 40V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 674 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 319 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 89 pF | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 1524 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |