-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 60V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7993
|
Newark | Mosfet, N-Ch, 60V, 100A, 150Deg C, 156W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSC014N06NSATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3369 |
|
$1.4800 / $2.8000 | Buy Now |
DISTI #
86AK4421
|
Newark | Mosfet, N-Ch, 60V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC014N06NSATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
BSC014N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON FL T/R - Tape and Reel (Alt: BSC014N06NSATMA1) RoHS: Compliant Min Qty: 246 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3520 Partner Stock |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
47Y7993
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON FL T/R - Product that comes on tape, but is not reeled (Alt: 47Y7993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3369 Partner Stock |
|
$2.0500 / $2.8000 | Buy Now |
DISTI #
BSC014N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON FL T/R - Tape and Reel (Alt: BSC014N06NSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BSC014N06NSATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 8-Pin TDSON FL T/R - Tape and Reel (Alt: BSC014N06NSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BSC014N06- 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3520 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
BSC014N06NS
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, 156W, PG-TDSON-8 Min Qty: 1 | 0 |
|
$1.4800 / $2.8400 | RFQ |
|
Ameya Holding Limited | Single N-Channel 60 V 1.45 mOhm 89 nC OptiMOS™ Power Mosfet - TDSON-8 | 4996 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC014N06NSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC014N06NSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 60V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.00145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC014N06NSATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC014N06NSATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC014N06NS | Power Field-Effect Transistor, 30A I(D), 60V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N06NSATMA1 vs BSC014N06NS |