Part Details for BSC015NE2LS5IATMA1 by Infineon Technologies AG
Overview of BSC015NE2LS5IATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BSC015NE2LS5IATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8768
|
Newark | Mosfet, N-Ch, 25V, 100A, 150Deg C, 50W, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0013Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon BSC015NE2LS5IATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11001 |
|
$0.7770 / $1.7200 | Buy Now |
DISTI #
448-BSC015NE2LS5IATMA1CT-ND
|
DigiKey | MOSFET N-CH 25V 33A/100A TDSON Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17612 In Stock |
|
$0.6943 / $1.6500 | Buy Now |
DISTI #
BSC015NE2LS5IATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 33A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC015NE2LS5IATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6481 / $0.7406 | Buy Now |
DISTI #
726-BSC015NE2LS5IATM
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 5834 |
|
$0.6890 / $1.4900 | Buy Now |
DISTI #
E02:0323_09407270
|
Arrow Electronics | Trans MOSFET N-CH 25V 33A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2408 | Europe - 5000 |
|
$0.4080 / $0.4088 | Buy Now |
DISTI #
V72:2272_13990500
|
Arrow Electronics | Trans MOSFET N-CH 25V 33A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3043 |
|
$0.5936 / $0.9007 | Buy Now |
|
Future Electronics | BSC015NE2LS5I: 25V 1.5mOhm 10.5 nC N-Channel OptiMOS™ Power Mosfet - PG-TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.3800 | Buy Now |
DISTI #
60239663
|
Verical | Trans MOSFET N-CH 25V 33A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4090 / $0.4098 | Buy Now |
DISTI #
71240512
|
Verical | Trans MOSFET N-CH 25V 33A 8-Pin TDSON EP T/R Min Qty: 37 Package Multiple: 1 Date Code: 2324 | Americas - 5000 |
|
$0.8088 / $0.8563 | Buy Now |
DISTI #
64973952
|
Verical | Trans MOSFET N-CH 25V 33A 8-Pin TDSON EP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2238 | Americas - 3043 |
|
$0.5936 / $0.8371 | Buy Now |
Part Details for BSC015NE2LS5IATMA1
BSC015NE2LS5IATMA1 CAD Models
BSC015NE2LS5IATMA1 Part Data Attributes
|
BSC015NE2LS5IATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC015NE2LS5IATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 25V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 18 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |