Part Details for BSC024NE2LS by Infineon Technologies AG
Overview of BSC024NE2LS by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for BSC024NE2LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSC024NE2LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 25A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC024NE2LSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3896 / $0.4453 | Buy Now |
DISTI #
726-BSC024NE2LS
|
Mouser Electronics | MOSFET N-Ch 25V 100A TDSON-8 OptiMOS RoHS: Compliant | 2874 |
|
$0.4180 / $1.1100 | Buy Now |
DISTI #
BSC024NE2LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 25A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC024NE2LSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3896 / $0.4453 | Buy Now |
DISTI #
BSC024NE2LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 25V 25A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC024NE2LSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3896 / $0.4453 | Buy Now |
DISTI #
SMC-BSC024NE2LS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 379 |
|
RFQ |
Part Details for BSC024NE2LS
BSC024NE2LS CAD Models
BSC024NE2LS Part Data Attributes
|
BSC024NE2LS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC024NE2LS
Infineon Technologies AG
Power Field-Effect Transistor, 25A I(D), 25V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 40 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |