Part Details for BSC027N10NS5 by Infineon Technologies AG
Overview of BSC027N10NS5 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC027N10NS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005745
|
Verical | Trans MOSFET N-CH 100V 23A 8-Pin TSON EP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$4.2085 / $5.3654 | Buy Now |
|
Quest Components | 4000 |
|
$4.4010 / $8.8020 | Buy Now | |
DISTI #
TMOS2687
|
Rutronik | N-CH 100V 100A 2,1mOhm TSON-8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0800 | Buy Now |
DISTI #
SMC-BSC027N10NS5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4037 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$2.9340 / $8.1320 | Buy Now |
|
LCSC | TDSON-8-EP(5x6) MOSFETs ROHS | 37 |
|
$9.9491 / $11.9574 | Buy Now |
Part Details for BSC027N10NS5
BSC027N10NS5 CAD Models
BSC027N10NS5 Part Data Attributes:
|
BSC027N10NS5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC027N10NS5
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 641 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 194 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 75 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 3 W | |
Power Dissipation-Max (Abs) | 214 W | |
Pulsed Drain Current-Max (IDM) | 776 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |