-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4487
|
Newark | Mosfet, N-Ch, 60V, 137A, Wson Rohs Compliant: Yes |Infineon BSC028N06NSSCATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2827 |
|
$1.2300 / $2.5800 | Buy Now |
DISTI #
448-BSC028N06NSSCATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7850 In Stock |
|
$1.0818 / $2.4900 | Buy Now |
DISTI #
BSC028N06NSSCATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 137 A, 0.0023 ohm, WSON, Surface Mount - Tape and Reel (Alt: BSC028N06NSSCATMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2970 | Buy Now |
DISTI #
726-BSC028N06NSSCATM
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 4063 |
|
$1.1500 / $2.5400 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
BSC028N06NSSCATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 137 A, 0.0023 ohm, WSON, Surface Mount - Tape and Reel (Alt: BSC028N06NSSCATMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2970 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3898 |
|
$2.0299 / $2.5242 | Buy Now |
|
Ameya Holding Limited | 2031 |
|
RFQ | ||
DISTI #
BSC028N06NSSCATMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 137 A, 0.0023 ohm, WSON, Surface Mount - Tape and Reel (Alt: BSC028N06NSSCATMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC028N06NSSCATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC028N06NSSCATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 137 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 56 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 548 A | |
Reference Standard | IEC-61249-2-21 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 54 ns | |
Turn-on Time-Max (ton) | 79 ns |