-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC028N06NSTATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6985
|
Newark | Mosfet, N-Ch, 60V, 100A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon BSC028N06NSTATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8651 |
|
$0.8520 | Buy Now |
DISTI #
86AK4434
|
Newark | Mosfet, N-Ch, 60V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC028N06NSTATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3200 / $1.5700 | Buy Now |
DISTI #
93AC6985
|
Avnet Americas | Transistor MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 93AC6985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8651 Partner Stock |
|
$1.6000 / $2.9100 | Buy Now |
DISTI #
BSC028N06NSTATMA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC028N06NSTATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0054 / $1.0576 | Buy Now |
|
Rochester Electronics | N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 29244 |
|
$1.0300 / $1.2100 | Buy Now |
|
NexGen Digital | 2295 |
|
RFQ | ||
DISTI #
SP001666498
|
EBV Elektronik | Transistor MOSFET N-CH 60V 100A 8-Pin TDSON T/R (Alt: SP001666498) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$1.3900 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC028N06NSTATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC028N06NSTATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SUPERSO8, TDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC028N06NSTATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC028N06NSTATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSC028N06NS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8 | BSC028N06NSTATMA1 vs BSC028N06NS |
BSC027N06LS5ATMA1 | Infineon Technologies AG | $1.3992 | Power Field-Effect Transistor, 23A I(D), 60V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSO8, TDSON-8 | BSC028N06NSTATMA1 vs BSC027N06LS5ATMA1 |
IPB026N06N | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 25A I(D), 60V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN | BSC028N06NSTATMA1 vs IPB026N06N |
BSC028N06LS3GATMA1 | Infineon Technologies AG | $1.1460 | Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | BSC028N06NSTATMA1 vs BSC028N06LS3GATMA1 |
DMT6004LPS-13 | Diodes Incorporated | $1.3439 | Power Field-Effect Transistor, 22A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | BSC028N06NSTATMA1 vs DMT6004LPS-13 |
BSC028N06NSATMA1 | Infineon Technologies AG | $1.2113 | Power Field-Effect Transistor, 23A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8 | BSC028N06NSTATMA1 vs BSC028N06NSATMA1 |
BSB028N06NN3G | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 22A I(D), 60V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN | BSC028N06NSTATMA1 vs BSB028N06NN3G |