Part Details for BSC032N04LSATMA1 by Infineon Technologies AG
Overview of BSC032N04LSATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC032N04LSATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8330
|
Newark | Mosfet, N-Ch, 40V, 98A, Tdson, Transistor Polarity:N Channel, Continuous Drain Current Id:98A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0025Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Infineon BSC032N04LSATMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9472 |
|
$0.4780 / $1.1500 | Buy Now |
DISTI #
86AK4438
|
Newark | Mosfet, N-Ch, 40V, 98A, Tdson Rohs Compliant: Yes |Infineon BSC032N04LSATMA1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4340 | Buy Now |
DISTI #
BSC032N04LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 98A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC032N04LSATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.3378 / $0.3489 | Buy Now |
|
Rochester Electronics | BSC032N04 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.3938 / $0.4633 | Buy Now |
DISTI #
BSC032N04LSATMA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 83A, 52W, PG-TDSON-8 Min Qty: 1 | 1459 |
|
$0.7100 / $1.0500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3391 |
|
RFQ | |
DISTI #
C1S322000454404
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 18440 |
|
$0.3590 / $0.5950 | Buy Now |
DISTI #
SP001067018
|
EBV Elektronik | Trans MOSFET N-CH 40V 98A 8-Pin TDSON T/R (Alt: SP001067018) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 98A 3.2m10V50A 52W 2V250uA 1 N-channel TDSON-8 MOSFETs ROHS | 5 |
|
$0.6596 / $0.8781 | Buy Now |
|
Win Source Electronics | 233800 |
|
$0.4645 / $0.6967 | Buy Now |
Part Details for BSC032N04LSATMA1
BSC032N04LSATMA1 CAD Models
BSC032N04LSATMA1 Part Data Attributes
|
BSC032N04LSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC032N04LSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 40V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 392 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |