-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 75V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1801
|
Newark | Mosfet, N-Ch, 75V, 100A, Tdson, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.1V Rohs Compliant: Yes |Infineon BSC036NE7NS3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6594 |
|
$1.3900 | Buy Now |
DISTI #
86AK4441
|
Newark | Mosfet, N-Ch, 75V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC036NE7NS3GATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
BSC036NE7NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 75V 100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9665 In Stock |
|
$1.5000 / $3.2100 | Buy Now |
DISTI #
BSC036NE7NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 75V 20A 8-Pin TDSON - Tape and Reel (Alt: BSC036NE7NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
50Y1801
|
Avnet Americas | Trans MOSFET N-CH 75V 20A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 50Y1801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6594 Partner Stock |
|
$2.2500 / $3.1800 | Buy Now |
DISTI #
726-BSC036NE7NS3GATM
|
Mouser Electronics | MOSFET N-Ch 75V 100A TDSON-8 RoHS: Compliant | 16158 |
|
$1.5000 / $3.1300 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 3.6 mOhm 63.4 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$2.1600 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 3.6 mOhm 63.4 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
DISTI #
BSC036NE7NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 75V 20A 8-Pin TDSON - Tape and Reel (Alt: BSC036NE7NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
50Y1801
|
Avnet Americas | Trans MOSFET N-CH 75V 20A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled (Alt: 50Y1801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6594 Partner Stock |
|
$2.2500 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC036NE7NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC036NE7NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 75V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC036NE7NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC036NE7NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC042NE7NS3GATMA1 | Power Field-Effect Transistor, 19A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC036NE7NS3GATMA1 vs BSC042NE7NS3GATMA1 |
BSC042NE7NS3G | Power Field-Effect Transistor, 19A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC036NE7NS3GATMA1 vs BSC042NE7NS3G |
BSB044N08NN3G | Power Field-Effect Transistor, 18A I(D), 80V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN | Infineon Technologies AG | BSC036NE7NS3GATMA1 vs BSB044N08NN3G |
BSC036NE7NS3G | Power Field-Effect Transistor, 20A I(D), 75V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SUPERSO8, TDSON-8 | Infineon Technologies AG | BSC036NE7NS3GATMA1 vs BSC036NE7NS3G |
BSC040N08NS5 | Power Field-Effect Transistor, 19A I(D), 80V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Infineon Technologies AG | BSC036NE7NS3GATMA1 vs BSC040N08NS5 |
BSB044N08NN3GXUMA1 | Power Field-Effect Transistor, 18A I(D), 80V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN | Infineon Technologies AG | BSC036NE7NS3GATMA1 vs BSB044N08NN3GXUMA1 |