Part Details for BSC042N03LSG-HXY by HXY
Overview of BSC042N03LSG-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC042N03LSG-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 120A 3.5m10V30A 187W 2.5V250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | 73 |
|
$0.3368 / $0.3557 | Buy Now |