Part Details for BSC050N04LSGATMA1 by Infineon Technologies AG
Overview of BSC050N04LSGATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSC050N04LSGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1775447
|
Farnell | MOSFET, N CH, 85A, 40V, PG-TDSON-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 18919 |
|
$0.3070 / $0.8802 | Buy Now |
DISTI #
BSC050N04LSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 85A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC050N04LSGATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Rochester Electronics | BSC050N04LS G - TRENCH <= 40V RoHS: Compliant Status: Active Min Qty: 1 | 2185 |
|
$0.2763 / $0.3250 | Buy Now |
DISTI #
BSC050N04LSGATMA1
|
TME | Transistor: N-MOSFET, unipolar, 40V, 71A, 57W, PG-TDSON-8 Min Qty: 1 | 0 |
|
$0.3110 / $0.6960 | RFQ |
DISTI #
SP000354806
|
EBV Elektronik | Trans MOSFET N-CH 40V 85A 8-Pin TDSON T/R (Alt: SP000354806) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.3866 / $0.4177 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 40V 85A TDSON-8 | 45100 |
|
$0.3099 / $0.4648 | Buy Now |
Part Details for BSC050N04LSGATMA1
BSC050N04LSGATMA1 CAD Models
BSC050N04LSGATMA1 Part Data Attributes
|
BSC050N04LSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC050N04LSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 40V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, MO-240, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SON | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 35 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 340 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |