-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 16A I(D), 80V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSC057N08NS3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 16A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11347 In Stock |
|
$0.8050 / $1.9200 | Buy Now |
DISTI #
BSC057N08NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 16A 8-Pin TDSON EP - Tape and Reel (Alt: BSC057N08NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7514 / $0.8587 | Buy Now |
DISTI #
726-BSC057N08NS3GATM
|
Mouser Electronics | MOSFET N-Ch 80V 100A TDSON-8 OptiMOS 3 RoHS: Compliant | 9994 |
|
$0.8050 / $1.3800 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 11 mOhm 56 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 40000Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 11 mOhm 56 nC OptiMOS™ Power Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.7900 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Rochester Electronics | Trench 40<-<100V RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$0.7983 / $0.9392 | Buy Now |
DISTI #
BSC057N08NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 16A 8-Pin TDSON EP - Tape and Reel (Alt: BSC057N08NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7514 / $0.8587 | Buy Now |
DISTI #
BSC057N08NS3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 16A 8-Pin TDSON EP - Tape and Reel (Alt: BSC057N08NS3GATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6977 / $0.8587 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 80 V 11 mOhm 56 nC OptiMOS™ Power Mosfet - TDSON-8 | 10041 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC057N08NS3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC057N08NS3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 16A I(D), 80V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC057N08NS3GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC057N08NS3GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC057N08NS3G | Power Field-Effect Transistor, 16A I(D), 80V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC057N08NS3GATMA1 vs BSC057N08NS3G |