Part Details for BSC0702LS by Infineon Technologies AG
Results Overview of BSC0702LS by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSC0702LS Information
BSC0702LS by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSC0702LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 55000 |
|
$0.3026 / $0.4538 | Buy Now |
Part Details for BSC0702LS
BSC0702LS CAD Models
BSC0702LS Part Data Attributes
|
BSC0702LS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC0702LS
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 134 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 58 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 536 A | |
Reference Standard | IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
BSC0702LS Frequently Asked Questions (FAQ)
-
Infineon recommends a PCB layout with a large copper area connected to the drain pin (pin 3) to dissipate heat efficiently. A minimum of 2 oz copper thickness and a thermal via array under the device are also recommended.
-
The BSC0702LS requires a bias voltage of 5V to 12V on the gate pin (pin 1) to ensure proper operation. A voltage regulator or a Zener diode can be used to regulate the bias voltage.
-
The maximum allowed power dissipation of the BSC0702LS is 30W. However, this value can be derated based on the ambient temperature and the thermal resistance of the PCB.
-
Yes, the BSC0702LS is suitable for high-frequency switching applications up to 1 MHz. However, the device's switching characteristics and power losses should be carefully evaluated to ensure reliable operation.
-
Infineon recommends using a voltage clamp or a transient voltage suppressor (TVS) to protect the BSC0702LS from overvoltage conditions. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.