There are no models available for this part yet.
Overview of BSC070N10NS5-HXY by HXY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BSC070N10NS5-HXY by HXY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 75A 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | 148 |
|
$0.4113 / $0.4346 | Buy Now |