Part Details for BSC072N03LDGATMA1 by Infineon Technologies AG
Overview of BSC072N03LDGATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC072N03LDGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSC072N03 - Power Field-Effect Transistor, 11.5A, 30V, 0.0094ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2043 |
|
$0.3843 / $0.4521 | Buy Now |
DISTI #
1775452
|
Farnell | MOSFET, N CH, 20A, 30V, PG-TDSON-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$0.4517 / $0.7592 | Buy Now |
Part Details for BSC072N03LDGATMA1
BSC072N03LDGATMA1 CAD Models
BSC072N03LDGATMA1 Part Data Attributes:
|
BSC072N03LDGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC072N03LDGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 11.5A I(D), 30V, 0.0094ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.0094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |